DELTA5/X/TNCM/S/S/4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Siretta Ltd
In Stock: 238
Unit Price: 10,64000 €
Datasheet
RF ANTENNA Helical TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DELTA5/X/TNCM/S/S/4

DigiKey Part Number
DELTA5/X/TNCM/S/S/4-ND
Manufacturer
Manufacturer Product Number
DELTA5/X/TNCM/S/S/4
Description
DELTA 5 SERIES 868M TNC MALE EXT
Customer Reference
Detailed Description
RF ANTENNA Helical TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Helical
Manufacturer
Siretta Ltd
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Termination
TNC Male
Part Status
Obsolete
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
3.346" (85.00mm)
Frequency (Center/Band)
868MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DELTA5A/X/TNCM/S/S/17Siretta Ltd238DELTA5A/X/TNCM/S/S/17-ND10,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes