Direct



SM681GXC AEST | |
|---|---|
DigiKey Part Number | SM681GXCAEST-ND |
Manufacturer | |
Manufacturer Product Number | SM681GXC AEST |
Description | SSD 64GB TLC NVME NAND |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 64GB NVMe |
Datasheet | Datasheet |
Category | Speed - Read 1.45GB/s |
Manufacturer Silicon Motion, Inc. | Speed - Write 650MB/s |
Series | Type NVMe |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Size / Dimension 20.00mm x 16.00mm |
Memory Size 64GB | Base Product Number |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM681GXC AFST | Silicon Motion, Inc. | 0 | 1984-SM681GXCAFST-ND | 80,40000 € | Direct |


