
SM662GXF BFST | |
|---|---|
DigiKey Part Number | 1984-SM662GXFBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXF BFST |
Description | IC FLASH 4TBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 4Tbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 512G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,55000 € | 89,55 € |
| 10 | 82,57200 € | 825,72 € |
| 25 | 79,85200 € | 1 996,30 € |
| 50 | 77,83140 € | 3 891,57 € |
| 100 | 75,84950 € | 7 584,95 € |
| Unit Price without VAT: | 89,55000 € |
|---|---|
| Unit Price with VAT: | 107,46000 € |

