FLASH - NAND (SLC) Memory IC 160Gbit eMMC 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662GEC BESS

DigiKey Part Number
1984-SM662GECBESS-ND
Manufacturer
Manufacturer Product Number
SM662GEC BESS
Description
IC FLASH 160GBIT EMMC 100BGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 160Gbit eMMC 100-BGA (14x18)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
20G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
98057,09879 €55 956,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,09879 €
Unit Price with VAT:68,51855 €