MFR Recommended
MFR Recommended



SM662GEA-AC | |
|---|---|
DigiKey Part Number | SM662GEA-AC-ND |
Manufacturer | |
Manufacturer Product Number | SM662GEA-AC |
Description | IC FLASH EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Technology FLASH - NAND (MLC) |
Mfr | Memory Interface eMMC |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-BGA (14x18) |
Memory Type Non-Volatile | Base Product Number |
Memory Format |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM662GEB BEST | Silicon Motion, Inc. | 0 | 1984-SM662GEBBEST-ND | 54,72285 € | MFR Recommended |
| SM662GEC BFSS | Silicon Motion, Inc. | 3 | 1984-SM662GECBFSS-ND | 76,12000 € | MFR Recommended |


