ZM5202AH-CME3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM5202AH-CME3

DigiKey Part Number
ZM5202AH-CME3-ND
Manufacturer
Manufacturer Product Number
ZM5202AH-CME3
Description
RF TXRX MOD ISM<1GHZ SMD
Customer Reference
Detailed Description
General ISM < 1GHz Z-Wave® Transceiver Module 921MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
-
Frequency
921MHz
Data Rate
100Kbps
Power - Output
4dBm
Sensitivity
-103dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
-
Utilized IC / Part
3000 SERIES
Memory Size
128kB Flash, 16kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
32mA
Current - Transmitting
41mA
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tray
QuantityUnit PriceExt Price
10012,68560 $1 268,56 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,68560 $
Unit Price with VAT:15,22272 $