
XGM240-RB4337A | |
|---|---|
DigiKey Part Number | 336-XGM240-RB4337A-ND |
Manufacturer | |
Manufacturer Product Number | XGM240-RB4337A |
Description | XGM240L +10DBM MODULE RADIOBOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MGM240LD22VIF2 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | MGM240LD22VIF2 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,90000 € | 31,90 € |
| Unit Price without VAT: | 31,90000 € |
|---|---|
| Unit Price with VAT: | 38,28000 € |

