MFR Recommended

WT12-A-AI5IAP | |
|---|---|
DigiKey Part Number | 336-5857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT12-A-AI5IAP |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 3dBm | |
Sensitivity | -86dBm | |
Serial Interfaces | PIO, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueCore4 | |
Memory Size | 8MB Flash | |
Voltage - Supply | 3.1V ~ 3.6V | |
Current - Receiving | 70mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


