MFR Recommended

WT12-A-AI56IAP | |
|---|---|
DigiKey Part Number | 336-5505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT12-A-AI56IAP |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Utilized IC / Part | BlueCore4 | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Base Product Number |


