MFR Recommended

WT11U-A-HCI21001 | |
|---|---|
DigiKey Part Number | WT11U-A-HCI21001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT11U-A-HCI21001 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Receiving 36mA |
DigiKey Programmable Not Verified | Current - Transmitting 110mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 17dBm | Base Product Number |
Sensitivity -84dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT122-A-V2R | Silicon Labs | 684 | 336-BT122-A-V2RCT-ND | 18,27000 € | MFR Recommended |


