
WGM160PX22KGN3 | |
|---|---|
DigiKey Part Number | 336-WGM160PX22KGN3-ND |
Manufacturer | |
Manufacturer Product Number | WGM160PX22KGN3 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 16dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | Ethernet, I2C, SPI, UART, USART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 512kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34.5mA ~ 38.5mA | |
Current - Transmitting | 131.4mA ~ 141.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 55-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,61000 € | 14,61 € |
| 10 | 12,51600 € | 125,16 € |
| 25 | 11,80560 € | 295,14 € |
| 100 | 10,84230 € | 1 084,23 € |
| 300 | 10,16493 € | 3 049,48 € |
| 500 | 9,87340 € | 4 936,70 € |
| Unit Price without VAT: | 14,61000 € |
|---|---|
| Unit Price with VAT: | 17,53200 € |

