WF111-N-V1C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2 064
Unit Price: 20,17000 €
Datasheet
Image for WF111-N-V1C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF111-N-V1C

DigiKey Part Number
WF111-N-V1C-ND
Manufacturer
Manufacturer Product Number
WF111-N-V1C
Description
RF TXRX MODULE WIFI SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.462GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.462GHz
Data Rate
72.2Mbps
Power - Output
21.1dBm
Sensitivity
-97dBm
Serial Interfaces
PIO, SDIO, SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
70mA ~ 88mA
Current - Transmitting
74mA ~ 192mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
33-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes