
TS3300DB | |
|---|---|
DigiKey Part Number | 336-3054-ND |
Manufacturer | |
Manufacturer Product Number | TS3300DB |
Description | EVAL BOARD FOR TS3300 |
Customer Reference | |
Detailed Description | TS3300 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3V | |
Current - Output | - | |
Voltage - Input | 0.6V ~ 3V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TS3300 | |
Note | - |

