RF Transmitter FSK, OOK 284MHz ~ 960MHz 13dBm 500kbps Antenna 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4055-C2A-GMR

DigiKey Part Number
SI4055-C2A-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4055-C2A-GMR
Description
RF TX IC FSK 284-960MHZ 20VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 284MHz ~ 960MHz 13dBm 500kbps Antenna 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
284MHz ~ 960MHz
Applications
General Purpose
Modulation or Protocol
FSK, OOK
Data Rate (Max)
500kbps
Power - Output
13dBm
Current - Transmitting
-
Data Interface
SPI
Antenna Connector
-
Memory Size
64KB
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,31666 €5 791,65 €
Manufacturers Standard Package
Unit Price without VAT:2,31666 €
Unit Price with VAT:2,77999 €