
EEE-FH1V220XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V220XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V220XLCT-ND - Cut Tape (CT) 10-EEE-FH1V220XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V220XL |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V220XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,33420 € | 16,71 € |
| 100 | 0,29950 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22771 € | 204,94 € |
| 1 800 | 0,21126 € | 380,27 € |
| 2 700 | 0,20296 € | 547,99 € |
| 4 500 | 0,19371 € | 871,69 € |
| 6 300 | 0,18827 € | 1 186,10 € |
| 9 000 | 0,18302 € | 1 647,18 € |
| 10 800 | 0,18052 € | 1 949,62 € |
| 21 600 | 0,17207 € | 3 716,71 € |
| 22 500 | 0,17162 € | 3 861,45 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |

