
MGM13P12F512GA-V2R | |
|---|---|
DigiKey Part Number | 336-MGM13P12F512GA-V2RTR-ND - Tape & Reel (TR) 336-MGM13P12F512GA-V2RCT-ND - Cut Tape (CT) 336-MGM13P12F512GA-V2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGM13P12F512GA-V2R |
Description | RF TXRX MOD BT TRACE SMD |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -102.1dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EFR32MG13 |
Part Status Active | Memory Size 512kB Flash, 64kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 11mA |
Protocol | Current - Transmitting 8.5mA |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 31-SMD Module |
Power - Output 19dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,24000 € | 22,24 € |
| 10 | 19,12400 € | 191,24 € |
| 25 | 18,06280 € | 451,57 € |
| 100 | 16,62450 € | 1 662,45 € |
| 250 | 15,77332 € | 3 943,33 € |
| 500 | 15,17720 € | 7 588,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,61921 € | 14 619,21 € |
| Unit Price without VAT: | 22,24000 € |
|---|---|
| Unit Price with VAT: | 26,68800 € |

