
EZR32LG230F64R63G-C0R | |
|---|---|
DigiKey Part Number | 336-EZR32LG230F64R63G-C0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZR32LG230F64R63G-C0R |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -129dBm |
Mfr | Memory Size 64kB Flash, 32kB RAM |
Series | Serial Interfaces I2C, SPI, UART, USART, USB |
Packaging Tape & Reel (TR) | GPIO 41 |
Part Status Obsolete | Voltage - Supply 1.98V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 11.1mA ~ 13.7mA |
Type TxRx + MCU | Current - Transmitting 44.5mA ~ 88mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-QFN (9x9) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 20dBm |

