
EM3595-RTR | |
---|---|
DigiKey Part Number | EM3595-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM3595-RTR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 23.5mA ~ 29.5mA | |
Current - Transmitting | 24mA ~ 44mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 6,81558 € | 13 631,16 € |
Unit Price without VAT: | 6,81558 € |
---|---|
Unit Price with VAT: | 8,17870 € |