56-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3595-RT

DigiKey Part Number
336-3219-ND
Manufacturer
Manufacturer Product Number
EM3595-RT
Description
IC RF TXRX+MCU 802.15.4 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
32
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23.5mA ~ 29.5mA
Current - Transmitting
24mA ~ 44mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,49000 €11,49 €
109,99300 €99,93 €
259,47200 €236,80 €
1008,75760 €875,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,49000 €
Unit Price with VAT:13,78800 €