
EFR32ZG28A112F1024GM48-A | |
|---|---|
DigiKey Part Number | 336-EFR32ZG28A112F1024GM48-A-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG28A112F1024GM48-A |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Z-Wave® 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 863MHz ~ 876MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz, 2.4GHz ~ 2.4835GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.8dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Packaging Tray | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Part Status Active | GPIO 31 |
Type TxRx + MCU | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 3.9mA ~ 10.2mA |
Protocol | Current - Transmitting 8.2mA ~ 98mA |
Modulation 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 48-VFQFN Exposed Pad |
Power - Output 14dBm | Supplier Device Package 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 5,23755 € | 12 832,00 € |
| Unit Price without VAT: | 5,23755 € |
|---|---|
| Unit Price with VAT: | 6,28506 € |

