
EFR32ZG23B011F512IM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32ZG23B011F512IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG23B011F512IM40-B |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 870MHz, 902MHz ~ 928MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Packaging Tube | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, IrDA, UART |
Part Status Not For New Designs | GPIO 22 |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 6.8mA ~ 7.6mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 16mA ~ 41.3mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation 2FSK, 2GFSK, DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 100kbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 450 | 4,51552 € | 11 063,02 € |
| Unit Price without VAT: | 4,51552 € |
|---|---|
| Unit Price with VAT: | 5,41862 € |

