
EFR32MG27C230F768IM40-BR | |
|---|---|
DigiKey Part Number | 336-EFR32MG27C230F768IM40-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG27C230F768IM40-BR |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -106.7dBm |
Mfr | Memory Size 768kB Flash, 64kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) | GPIO 25 |
Part Status Active | Voltage - Supply 0.8V ~ 1.7V |
Type TxRx + MCU | Current - Receiving 3.6mA ~ 4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.1mA ~ 11.3mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation DSSS, GFSK, GMSK, OOK, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,28187 € | 5 704,68 € |
| Unit Price without VAT: | 2,28187 € |
|---|---|
| Unit Price with VAT: | 2,73824 € |

