
EFR32MG12P132F512GM68-CR | |
|---|---|
DigiKey Part Number | 336-5098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P132F512GM68-CR |
Description | IC RF TXRX+MCU 802.15.4 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Wireless M-Bus, Zigbee® 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.2dBm |
Mfr | Memory Size 512kB Flash, 128kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 10mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 35.3mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Package / Case 68-VFQFN Exposed Pad |
Frequency | Supplier Device Package 68-QFN (8x8) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,38933 € | 13 473,33 € |
| Unit Price without VAT: | 5,38933 € |
|---|---|
| Unit Price with VAT: | 6,46720 € |

