
EFR32FG23A010F256GM48-CR | |
---|---|
DigiKey Part Number | 336-EFR32FG23A010F256GM48-CRTR-ND - Tape & Reel (TR) 336-EFR32FG23A010F256GM48-CRCT-ND - Cut Tape (CT) 336-EFR32FG23A010F256GM48-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32FG23A010F256GM48-CR |
Description | IC RF TXRX+MCU ISM<1GHZ 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 223MHz, 223MHz ~ 372MHz, 372MHz ~ 557MHz, 557MHz ~ 727MHz, 742MHz ~ 970MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GMSK, 4FSK, 4GMSK, DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 14dBm | |
Sensitivity | -126.9dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 92mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,23000 € | 4,23 € |
10 | 3,65800 € | 36,58 € |
25 | 3,45960 € | 86,49 € |
100 | 3,18720 € | 318,72 € |
250 | 3,02376 € | 755,94 € |
500 | 2,90840 € | 1 454,20 € |
1 000 | 2,79972 € | 2 799,72 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 2,66568 € | 6 664,20 € |
Unit Price without VAT: | 4,23000 € |
---|---|
Unit Price with VAT: | 5,07600 € |