
EFR32FG1V131F32GM48-C0R | |
|---|---|
DigiKey Part Number | EFR32FG1V131F32GM48-C0R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG1V131F32GM48-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Memory Size 32kB Flash, 8kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 32 |
Part Status Active | Voltage - Supply 1.85V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.7mA |
Type TxRx + MCU | Current - Transmitting 8.2mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 16.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58499 € | 11 462,48 € |
| Unit Price without VAT: | 4,58499 € |
|---|---|
| Unit Price with VAT: | 5,50199 € |

