
EFR32FG12P433F1024GM68-CR | |
|---|---|
DigiKey Part Number | EFR32FG12P433F1024GM68-CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P433F1024GM68-CR |
Description | IC RF TXRX+MCU 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 110MHz ~ 191MHz, 1.95MHz ~ 358MHz, 390MHz ~ 574MHz, 779MHz ~ 956MHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -126.2dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces I2C, I2S, IrDA, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 46 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 13mA |
Type TxRx + MCU | Current - Transmitting 20.3mA ~ 134.3mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Mounting Type Surface Mount |
Frequency | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 38.4kbps | Supplier Device Package 68-QFN (8x8) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,52583 € | 21 314,57 € |
| Unit Price without VAT: | 8,52583 € |
|---|---|
| Unit Price with VAT: | 10,23100 € |

