IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG1P232F256IM48-C0

DigiKey Part Number
EFR32BG1P232F256IM48-C0-ND
Manufacturer
Manufacturer Product Number
EFR32BG1P232F256IM48-C0
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Output
10.5dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Series
Serial Interfaces
I2C, I2S, SPI, UART
Packaging
Tray
GPIO
31
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Transmitting
8.2mA ~ 126.7mA
Type
TxRx + MCU
Operating Temperature
-40°C ~ 85°C
RF Family/Standard
Bluetooth
Mounting Type
Surface Mount
Protocol
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-QFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 3004,25842 €5 535,95 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,25842 €
Unit Price with VAT:5,11010 €