
EFR32BG13P632F512GM32-D | |
|---|---|
DigiKey Part Number | EFR32BG13P632F512GM32-D-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P632F512GM32-D |
Description | IC RF TXRX+MCU BLE 32RQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -103.3dBm |
Mfr | Memory Size 512kB Flash, 64kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, IrDA, UART, USART |
Packaging Tray | GPIO 16 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 8.4mA ~ 14mA |
Type TxRx + MCU | Current - Transmitting 8.5mA ~ 134.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-RQFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,47800 € | 54,78 € |
| 25 | 5,15360 € | 128,84 € |
| 100 | 4,71390 € | 471,39 € |
| 490 | 4,27694 € | 2 095,70 € |
| 980 | 4,10626 € | 4 024,13 € |
| 1 470 | 4,01153 € | 5 896,95 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,71600 € |


