16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3000-C-FSR

DigiKey Part Number
SI3000-C-FSRTR-ND - Tape & Reel (TR)
SI3000-C-FSRCT-ND - Cut Tape (CT)
SI3000-C-FSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3000-C-FSR
Description
IC VOICE CODEC 3.3V/5V 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voice-Band Interface 16 b Serial 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Voice-Band
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
84 / 84
Voltage - Supply, Analog
3V ~ 5.25V
Voltage - Supply, Digital
3V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,35600 €23,56 €
252,16400 €54,10 €
1001,95200 €195,20 €
2501,85100 €462,75 €
5001,79008 €895,04 €
1 0001,73994 €1 739,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,68703 €4 217,57 €
5 0001,65514 €8 275,70 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,75600 €