EFM8SB20F32G-B-QFP32R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 1 680
Unit Price: 0,78000 €
Datasheet
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB20F32G-B-QFP32R

DigiKey Part Number
EFM8SB20F32G-B-QFP32R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM8SB20F32G-B-QFP32R
Description
IC MCU 8BIT 32KB FLASH 32QFP
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
EFM8SB20F32G-B-QFP32R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
25MHz
Connectivity
EBI/EMI, I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 23x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types