
EFM8SB10F8G-A-CSP16R | |
|---|---|
DigiKey Part Number | 336-3327-2-ND - Tape & Reel (TR) 336-3327-1-ND - Cut Tape (CT) 336-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-CSP16R |
Description | IC MCU 8BIT 8KB FLASH 16CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-CSP (1.78x1.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CSP (1.78x1.66) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,30200 € | 13,02 € |
| 25 | 1,19800 € | 29,95 € |
| 100 | 1,05860 € | 105,86 € |
| 250 | 0,98148 € | 245,37 € |
| 500 | 0,93170 € | 465,85 € |
| 1 000 | 0,88889 € | 888,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,84223 € | 2 105,58 € |
| 5 000 | 0,81356 € | 4 067,80 € |
| 7 500 | 0,79913 € | 5 993,48 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |



