
EFM8BB31F16G-D-QFP32 | |
|---|---|
DigiKey Part Number | 336-EFM8BB31F16G-D-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB31F16G-D-QFP32 |
Description | IC MCU 8BIT 16KB FLASH 32QFP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 20x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFP (7x7) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 32-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 28 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB52F16G-C-TSSOP28 | Silicon Labs | 104 | 336-EFM8BB52F16G-C-TSSOP28-ND | 0,87000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,45900 € | 14,59 € |
| 25 | 1,34240 € | 33,56 € |
| 100 | 1,18710 € | 118,71 € |
| 250 | 1,10176 € | 275,44 € |
| 500 | 1,04686 € | 523,43 € |
| 1 000 | 0,99979 € | 999,79 € |
| 2 500 | 0,94860 € | 2 371,50 € |
| 5 000 | 0,91723 € | 4 586,15 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,12400 € |

