MFR Recommended

EFM8BB10F8I-A-QSOP24R | |
|---|---|
DigiKey Part Number | EFM8BB10F8I-A-QSOP24R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM8BB10F8I-A-QSOP24R |
Description | IC MCU 8BIT 8KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QSOP |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB10F8I-A-QFN20R | Silicon Labs | 0 | EFM8BB10F8I-A-QFN20R-ND | 0,59771 € | MFR Recommended |


