CAB4AZNRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17 900
Unit Price: 5,61413 €
Datasheet
253-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB4AZNRR

DigiKey Part Number
296-39975-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAB4AZNRR
Description
IC DDR4 REGISTER CAB4A 253BGA
Customer Reference
Detailed Description
Memory, DDR IC 2.4Gbps 1 Output 253-NFBGA (13.5x8)
Datasheet
 Datasheet
EDA/CAD Models
CAB4AZNRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Memory, DDR
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
2.4Gbps
Voltage - Supply
1.2V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
253-LFBGA
Supplier Device Package
253-NFBGA (13.5x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48 480 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48 480In Stock
Ships from Rochester Electronics, LLC