New at DigiKey
EFR32BG26B510F3200IM48-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG26B410F3200IM48-BR

DigiKey Part Number
336-EFR32BG26B410F3200IM48-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG26B410F3200IM48-BR
Description
BG26 3200K FLASH 512K RAM QFN48
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 48-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB SRAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
32
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-QFN
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,34707 €10 867,68 €
Manufacturers Standard Package
Unit Price without VAT:4,34707 €
Unit Price with VAT:5,21648 €