EFM32PG12B500F1024IM48-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 761
Unit Price: 9,06000 €
Datasheet
ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG12B500F1024IM48-B

DigiKey Part Number
EFM32PG12B500F1024IM48-B-ND
Manufacturer
Manufacturer Product Number
EFM32PG12B500F1024IM48-B
Description
IC MCU 32BIT 1MB FLASH 48QFN
Customer Reference
Detailed Description
ARM® Cortex®-M4 Pearl Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Part Status
Discontinued at DigiKey
Data Converters
A/D - 12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 125°C (TJ)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
48-QFN (7x7)
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM32PG12B500F1024IM48-CSilicon Labs761336-5333-ND9,06000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types