ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32LG880F64-QFP100

DigiKey Part Number
EFM32LG880F64-QFP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32LG880F64-QFP100
Description
IC MCU 32BIT 64KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types