ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32JG1B100F128GM32-C0R

DigiKey Part Number
EFM32JG1B100F128GM32-C0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32JG1B100F128GM32-C0R
Description
IC MCU 32BIT 128KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 128KB (128K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Part Status
Active
Data Converters
A/D 24x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,92258 €4 806,45 €
Manufacturers Standard Package
Unit Price without VAT:1,92258 €
Unit Price with VAT:2,30710 €