Direct

EFM32JG12B500F1024IM48-BR | |
|---|---|
DigiKey Part Number | EFM32JG12B500F1024IM48-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32JG12B500F1024IM48-BR |
Description | IC MCU 32BIT 1MB FLASH 48QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Discontinued at DigiKey | Data Converters A/D - 12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM32JG12B500F1024IM48-CR | Silicon Labs | 0 | EFM32JG12B500F1024IM48-CR-ND | 4,70478 € | Direct |


