
EFM32HG322F64G-C-QFP48R | |
---|---|
DigiKey Part Number | 336-6166-2-ND - Tape & Reel (TR) 336-6166-1-ND - Cut Tape (CT) 336-6166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG322F64G-C-QFP48R |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,44000 € | 4,44 € |
10 | 3,69300 € | 36,93 € |
25 | 3,42920 € | 85,73 € |
100 | 3,09370 € | 309,37 € |
250 | 2,91624 € | 729,06 € |
500 | 2,80444 € | 1 402,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,71009 € | 2 710,09 € |
2 000 | 2,63135 € | 5 262,70 € |
3 000 | 2,59172 € | 7 775,16 € |
Unit Price without VAT: | 4,44000 € |
---|---|
Unit Price with VAT: | 5,32800 € |