
EFM32HG310F64G-C-QFN32R | |
|---|---|
DigiKey Part Number | 336-6165-2-ND - Tape & Reel (TR) 336-6165-1-ND - Cut Tape (CT) 336-6165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG310F64G-C-QFN32R |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.98V ~ 3.8V |
Part Status Active | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 32-QFN (6x6) |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART, USB | Package / Case 32-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,84200 € | 38,42 € |
| 25 | 3,54160 € | 88,54 € |
| 100 | 3,16390 € | 316,39 € |
| 250 | 2,96672 € | 741,68 € |
| 500 | 2,88678 € | 1 443,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60988 € | 7 829,64 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,67600 € |


