
EFM32HG110F64G-C-QFN24R | |
|---|---|
DigiKey Part Number | 336-6161-2-ND - Tape & Reel (TR) 336-6161-1-ND - Cut Tape (CT) 336-6161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32HG110F64G-C-QFN24R |
Description | IC MCU 32BIT 64KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 24-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (5x5) | |
Package / Case | 24-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,89100 € | 28,91 € |
| 25 | 2,66160 € | 66,54 € |
| 100 | 2,36900 € | 236,90 € |
| 250 | 2,21416 € | 553,54 € |
| 500 | 2,11644 € | 1 058,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,03395 € | 2 033,95 € |
| 2 000 | 1,96505 € | 3 930,10 € |
| 3 000 | 1,93037 € | 5 791,11 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,24800 € |

