ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32G222F64G-E-QFP48R

DigiKey Part Number
336-4245-2-ND - Tape & Reel (TR)
336-4245-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EFM32G222F64G-E-QFP48R
Description
IC MCU 32BIT 64KB FLASH 48TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Part Status
Active
Data Converters
A/D 4x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
48-TQFP (7x7)
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Package / Case
48-TQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,26200 €42,62 €
253,93080 €98,27 €
1003,51660 €351,66 €
2503,30140 €825,35 €
5003,23786 €1 618,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,05423 €3 054,23 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,28800 €