Direct

CP2615-EK | |
|---|---|
DigiKey Part Number | 336-3952-ND |
Manufacturer | |
Manufacturer Product Number | CP2615-EK |
Description | EVAL BOARD FOR CP2615 |
Customer Reference | |
Detailed Description | CP2615 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CP2615 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |


