MFR Recommended

C8051F987-C-GUR | |
|---|---|
DigiKey Part Number | C8051F987-C-GUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C8051F987-C-GUR |
Description | IC MCU 8BIT 8KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | CIP-51 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QSOP |
Connectivity SMBus (2-Wire/I2C), SPI, UART/USART | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8BB51F8G-C-TSSOP20R | Silicon Labs | 0 | 336-EFM8BB51F8G-C-TSSOP20RTR-ND | 0,40877 € | MFR Recommended |



