
C8051F580-IQR | |
---|---|
DigiKey Part Number | 336-4199-2-ND - Tape & Reel (TR) 336-4199-1-ND - Cut Tape (CT) 336-4199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F580-IQR |
Description | IC MCU 8BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F580-IQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 € | 12,50 € |
10 | 10,36300 € | 103,63 € |
25 | 9,68320 € | 242,08 € |
100 | 8,86230 € | 886,23 € |
250 | 8,44692 € | 2 111,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 8,19126 € | 4 095,63 € |
1 000 | 7,97923 € | 7 979,23 € |
Unit Price without VAT: | 12,50000 € |
---|---|
Unit Price with VAT: | 15,00000 € |