C8051F541-IMR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 0,44559 €
Datasheet
8051 C8051F54x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F541-IMR

DigiKey Part Number
C8051F541-IMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F541-IMR
Description
IC MCU 8BIT 16KB FLASH 32QFN
Customer Reference
Detailed Description
8051 C8051F54x Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
C8051F541-IMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 25x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/10/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,62437 €6 936,55 €
Manufacturers Standard Package
Unit Price without VAT:4,62437 €
Unit Price with VAT:5,54924 €