
BGX13S22GA-V31 | |
|---|---|
DigiKey Part Number | 336-BGX13S22GA-V31-ND |
Manufacturer | |
Manufacturer Product Number | BGX13S22GA-V31 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -94.1dBm | |
Serial Interfaces | UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BGX13S | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.8V | |
Current - Receiving | 3.5mA ~ 7mA | |
Current - Transmitting | 3.5mA ~ 7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 51-SMD Module | |
Base Product Number |

