
BGX13P22GA-V31 | |
|---|---|
DigiKey Part Number | 336-BGX13P22GA-V31-ND |
Manufacturer | |
Manufacturer Product Number | BGX13P22GA-V31 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Category | Sensitivity -94.8dBm |
Mfr | Serial Interfaces UART, USART |
Series | Antenna Type Integrated, Chip |
Packaging Tray | Utilized IC / Part BGX13P |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 3.5mA ~ 7mA |
RF Family/Standard Bluetooth | Current - Transmitting 3.5mA ~ 7mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz ~ 2.4835GHz | Package / Case 31-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 8dBm |

