
SCS-60730 | |
|---|---|
DigiKey Part Number | 595-SCS-60730TR-ND - Tape & Reel (TR) 595-SCS-60730CT-ND - Cut Tape (CT) 595-SCS-60730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS-60730 |
Description | CURR SENSE XFMR 60:1 10A SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 A 60:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 2.3Ohm Secondary Max 730 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SCS-60730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 730 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 60:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 2.3Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,28600 € | 22,86 € |
| 25 | 2,19480 € | 54,87 € |
| 50 | 2,12800 € | 106,40 € |
| 100 | 2,06280 € | 206,28 € |
| 250 | 1,97912 € | 494,78 € |
| 500 | 1,91778 € | 958,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,85801 € | 1 858,01 € |
| 2 000 | 1,79983 € | 3 599,66 € |
| 3 000 | 1,76654 € | 5 299,62 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |

